New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Battery Testers
                                                                                                  Print Page

                                                                                                  ACT GOLD-PLUS

                                                                                                  TESTER, BATTERY, LEAD ACID, 5V TO 15V

                                                                                                  ACT METERS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ACT METERS ACT GOLD-PLUS
                                                                                                  ACT METERS ACT GOLD-PLUS
                                                                                                  ACT METERS ACT GOLD-PLUS
                                                                                                  ACT METERS ACT GOLD-PLUS
                                                                                                  ACT METERS ACT GOLD-PLUS
                                                                                                  ManufacturerACT METERS
                                                                                                  Manufacturer Part NoACT GOLD-PLUS
                                                                                                  Newark Part No.56T3651
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ACT METERS
                                                                                                  ManufacturerACT METERS
                                                                                                  Manufacturer Part NoACT GOLD-PLUS
                                                                                                  Newark Part No.56T3651
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Technologies SupportedLead Acid
                                                                                                  Voltage Measuring Range DC6V, 12V
                                                                                                  External Height210mm
                                                                                                  External Width110mm
                                                                                                  External Depth41mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The ACT GOLD-PLUS is a dual voltage intelligent battery tester, designed for 6V and 12V lead acid batteries from 1.2Ah to 100Ah, making it capable of testing batteries up to 150Ah. It's the only product of its kind to have an Ampere-hour (Ah) calibration control, enabling Ah readings to be adjusted to suit various battery technologies including standby SLA (AGM), cyclic GEL and car FLOODED (WET) batteries

                                                                                                  • Tests 6V/12V SLA, GEL and Flooded lead acid batteries
                                                                                                  • Capable of testing 12V batteries up to 150Ah
                                                                                                  • Displays DC voltage and Ampere-hour (Ah) capacity available in the battery
                                                                                                  • Advanced pulse load analysis accurately measures Ah capacity available in seconds
                                                                                                  • Accurate Ah capacity based on battery's temperature and state of charge
                                                                                                  • Unique 'Ah Calibration Control' allows standby SLA, cyclic GEL & car FLOODED batteries to be tested
                                                                                                  • Ultra low heat generation allows continuous battery testing
                                                                                                  • State-of-the-art reverse polarity protection
                                                                                                  • Replaceable plug-in test leads

                                                                                                  Applications

                                                                                                  Test & Measurement, Consumer Electronics

                                                                                                  Notes

                                                                                                  Calibration Certification included

                                                                                                  Technical Specifications

                                                                                                  Battery Technologies Supported

                                                                                                  Lead Acid

                                                                                                  External Height

                                                                                                  210mm

                                                                                                  External Depth

                                                                                                  41mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Voltage Measuring Range DC

                                                                                                  6V, 12V

                                                                                                  External Width

                                                                                                  110mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.