New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Add-On Cards & Modules
                      Print Page

                      1115

                      LCD and Keypad Kit, 16x2, Blue and White, Raspberry Pi

                      ADAFRUIT 1115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAFRUIT
                      Manufacturer Part No1115
                      Newark Part No.52W9087
                      Product RangeDisplays
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$21.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAFRUIT
                      Manufacturer Part No1115
                      Newark Part No.52W9087
                      Product RangeDisplays
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Add-On-Card & Module Type-
                      Core Architecture-
                      Core Sub-Architecture-
                      Product RangeDisplays
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithRaspberry Pi
                      Kit Contents16x2 Character Blue & White Monochrome LCD Board
                      SVHCTo Be Advised

                      Product Overview

                      The 1115 is a blue and white 16x2 LCD and keypad kit for Raspberry Pi. Adafruit Pi plate controls 16x2 character LCD, up to 3 backlight pins and 5 keypad pins using only two I2C pins on the Raspberry Pi. This pi plate is perfect for when you want to build a stand-alone project with its own user interface. The 4 directional buttons plus select button allows basic control without having to attach a bulky computer. The plate is designed for both revision 1 and revision 2 Raspberry Pi boards.

                      • Dimensions is 2.2inch x 3.35inch
                      • Plug and play with any Raspberry Pi
                      • Uses only the I2C (SDA/SCL) pins
                      • Board/chip uses I2C 7bit address 0x20
                      • Extra tall 26 pin female header for plugging into the Pi
                      • Handy Python code to help user to easily communicate to the LCD and buttons

                      Applications

                      Imaging, Video & Vision, Hobby & Education

                      Contents

                      16x2 character blue & white monochrome LCD, Resistors, Potentiometer, Pushbuttons, I2C port expander chip, Male header pins, PCB, Raspberry Pi plate header, Bumper.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Architecture

                      -

                      Product Range

                      Displays

                      Silicon Family Name

                      -

                      Kit Contents

                      16x2 Character Blue & White Monochrome LCD Board

                      Add-On-Card & Module Type

                      -

                      Core Sub-Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Raspberry Pi

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.