New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. AVR
                      4. Embedded Development Kits - AVR
                      Print Page

                      1222

                      Development Board, ATtiny85 MCU, 8BIT Attiny, Programmable Arduino IDE Over USB, Wearable Board

                      ADAFRUIT 1222
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAFRUIT
                      Manufacturer Part No1222
                      Newark Part No.52X6818
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$9.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAFRUIT
                      Manufacturer Part No1222
                      Newark Part No.52X6818
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAtmel
                      No. of Bits8bit
                      Silicon Family NameATtiny
                      Core ArchitectureAVR
                      Core Sub-ArchitecturetinyAVR
                      Silicon Core Number-
                      Kit ContentsDev Board ATtiny85 MCU
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 1222 is an Adafruit GEMMA v2 Miniature wearable electronic platform board. This compact design consists of Arduino compatible microcontroller suitable for wearable projects. The Attiny85 is a fun processor because despite being so small, it has 8K of flash and 5 I/O pins including analogue inputs and PWM analogue outputs. The board is designed with a USB bootloader so that user can plug it into any computer and reprogram it through USB port. GEMMA board is programmed with Arduino IDE but it is not 100% Arduino compatible. This board do not have serial port connection for debugging, hence the serial port monitor will not be able to send/receive data. Some computers with USB v3 ports don't recognize the GEMMA's bootloader, simply use USB v2 port or a USB hub in between. GEMMA board is powered upto 16V and featured with internal 3.3V low dropout regulator with 150mA to provide best output capability.

                      • Super small 1.1"/28mm diameter and 0.28"/7mm thick
                      • ATtiny85 onboard, 8K of flash, 512 bytes of SRAM, 512 bytes of EEPROM
                      • 8MHz internal oscillator
                      • Ultra low power and draws only 9mA while running
                      • USB bootloader with a LED indicator
                      • Powered with mini USB jack
                      • Power with either USB or external output
                      • Reset button for entering to bootloader or restarting the program
                      • Three GPIO pins have 1 analogue input and 2 PWM outputs
                      • Hardware I2C capability for breakout & sensor interfacing

                      Applications

                      Embedded Design & Development, Hobby & Education

                      Technical Specifications

                      Silicon Manufacturer

                      Atmel

                      Silicon Family Name

                      ATtiny

                      Core Sub-Architecture

                      tinyAVR

                      Kit Contents

                      Dev Board ATtiny85 MCU

                      SVHC

                      To Be Advised

                      No. of Bits

                      8bit

                      Core Architecture

                      AVR

                      Silicon Core Number

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.