New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Modules
                      4. Multicolor LED Modules
                      Print Page

                      1426

                      LED Stick, NeoPixel Stick, 8 x 5050 RGB LED's, Integrated Drivers

                      ADAFRUIT 1426
                      ADAFRUIT 1426
                      ADAFRUIT 1426
                      ADAFRUIT 1426
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAFRUIT
                      Manufacturer Part No1426
                      Newark Part No.26Y8455
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAFRUIT
                      Manufacturer Part No1426
                      Newark Part No.26Y8455
                      Technical Datasheet

                      Data Sheet

                      LED Module TypeBoard + LED
                      LED ColorRed, Green, Blue
                      Wavelength / Colour-
                      Luminous Flux / Colour-
                      No. of LEDs8LEDs
                      Power Module ConfigurationLED Strip
                      Supply Voltage5.3V
                      Forward Voltage @ Test-
                      Power Rating-
                      Operating Temperature Min-25°C
                      Operating Temperature Max80°C
                      Product Range-
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      Make your own little LED strip arrangement with this stick of NeoPixel LEDs. We crammed 8 of the tiny 5050 (5mm x 5mm) smart RGB LEDs onto a PCB with mounting holes and a chainable design. Use only one microcontroller pin to control as many as you can chain together! Each LED is addressable as the driver chip is inside the LED. Each one has ~18mA constant current drive so the color will be very consistent even if the voltage varies, and no external choke resistors are required making the design slim. Power the whole thing with 5VDC (4-7V works) and you're ready to rock.The LEDs are 'chainable' by connecting the output of one stick into the input of another - see the photo above. There is a single data line with a very timing-specific protocol. Since the protocol is very sensitive to timing, it requires a real-time microcontroller such as an AVR, Arduino, PIC, mbed, etc. It cannot be used with a Linux-based microcomputer or interpreted microcontroller such as the netduino or Basic Stamp. Our wonderfully-written supports these pixels! As it requires hand-tuned assembly it is only for AVR cores but others may have ported this chip driver code so please google around. An 8MHz or faster processor is required.

                      • Dimensions: 51.10mm
                      • Weight: 2.57g
                      • Both B and S LEDs can be chained together and are compatible with the NeoPixel Libary.
                      • This board ships with the WS2812B 4-pin chip LED installed.
                      • Previous versions may have come with the WS2812S 6-pin LED.
                      • The B chip type adds additional polarity protection and is the same brightness as the S type

                      Technical Specifications

                      LED Module Type

                      Board + LED

                      Wavelength / Colour

                      -

                      No. of LEDs

                      8LEDs

                      Supply Voltage

                      5.3V

                      Power Rating

                      -

                      Operating Temperature Max

                      80°C

                      MSL

                      -

                      LED Color

                      Red, Green, Blue

                      Luminous Flux / Colour

                      -

                      Power Module Configuration

                      LED Strip

                      Forward Voltage @ Test

                      -

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.