New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Lamp & Opto Kits
                      Print Page

                      1657

                      Development Kit, Gemma Starter Pack, Wearables MCU, Conductive Thread, Jumper Cables

                      ADAFRUIT 1657
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAFRUIT
                      Manufacturer Part No1657
                      Newark Part No.26Y8502
                      Product RangeGemma
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$29.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAFRUIT
                      Manufacturer Part No1657
                      Newark Part No.26Y8502
                      Product RangeGemma
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsGEMMA board, four sewable bright RGB pixels, coin cell battery holder, 2-ply conductive thread, needle set, alligator clips to help test circuit, USB cable for programming GEMMA
                      Product RangeGemma
                      SVHCTo Be Advised

                      Product Overview

                      Get started with Adafruit GEMMA with this lovely starter kit! Included is everything you need to make a basic project. There's a GEMMA board, four sewable bright RGB pixels, a battery holder (batteries not included,) 2-ply conductive thread, alligator clips to help you test out your circuit, and a USB cable for programming GEMMA.

                      • A microcontroller board small enough to fit into any project
                      • Low cost enough to use without hesitation
                      • It's our lowest-cost sewable controller!
                      • 6 Solderable Points
                      • Super small, only 1.1"
                      • Easy-to-sew or solder pads for embedding in your wearable project
                      • Low cost enough, you can use one for every weekend project
                      • ATtiny85 on-board, 8K of flash, 512 byte of SRAM, 512 bytes of EEPROM
                      • Internal oscillator runs at 8MHz
                      • Ultra low power, draws only 9 mA while running
                      • USB bootloader with a nice LED indicator looks just like a USBtinyISP so you can program it with the Arduino IDE
                      • Mini-USB jack for power and
                      • ~5.25K bytes available for use (2.75K taken for the bootloader)
                      • On-board 3.3V power regulator with 150mA output capability and ultra-low dropout
                      • Power with either USB or external output (such as a battery) - it'll automatically switch over
                      • On-board green power LED and red pin #1 LED
                      • Reset button for entering the bootloader or restarting the program.
                      • 3 GPIO - The 3 independent IO pins have 1 analog input and 2 PWM output as well.

                      Technical Specifications

                      Kit Contents

                      GEMMA board, four sewable bright RGB pixels, coin cell battery holder, 2-ply conductive thread, needle set, alligator clips to help test circuit, USB cable for programming GEMMA

                      SVHC

                      To Be Advised

                      Product Range

                      Gemma

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.