Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Just 75mm long from tip to tip and and with a thickness of just 2mm, this 3dBi GSM antenna is slim, compact and sensitive, with a 3dBi gain. The antenna juts out from its base with stick-on back so you attach it to an enclosure if you're making something like, say, a DIY phone. The connector is a tiny uFL connector on the end - which is perfect for the - but will also work well for any other RF project on the 850/900/1800/1900/2100 bands, such as any other Cellular or GSM/GPRS device.
- Quad-band GSM/cellular slim stick-type antenna
- 300mm cable with U.FL connector
- Weight: 0.5g
Applications
Wireless
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
