Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.700 |
Price for:Each
Minimum: 1
Multiple: 1
$43.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No789
Newark Part No.85W1866
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
For Use WithArduino Boards
Kit ContentsNFC/RFID PN532 Shield Including a Tuned 13.56MHz Stripline Antenna, 36-Pin 0.1" Header
Product Range-
SVHCTo Be Advised
Product Overview
PN532 NFC/RFID Shield
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
Kit Contents
NFC/RFID PN532 Shield Including a Tuned 13.56MHz Stripline Antenna, 36-Pin 0.1" Header
SVHC
To Be Advised
Silicon Family Name
-
Core Sub-Architecture
-
For Use With
Arduino Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
