New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      AA1282HB-AT

                      AC Axial Fan, 230V, Square, 120 mm, 38 mm, Ball Bearing, 97 CFM

                      ADDA AA1282HB-AT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADDA
                      Manufacturer Part NoAA1282HB-AT
                      Newark Part No.58P0740
                      Product RangeAA12038 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      341 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$28.200
                      5+$25.660
                      10+$25.140
                      25+$24.590
                      50+$23.290
                      100+$20.980
                      250+$18.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADDA
                      Manufacturer Part NoAA1282HB-AT
                      Newark Part No.58P0740
                      Product RangeAA12038 Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC230V
                      Fan Frame TypeSquare
                      Fan Frame Size120mm
                      External Depth38mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM97CFM
                      Noise Rating44.5dBA
                      Power Rating23.5W
                      Rated Speed2900rpm
                      Power Connection TypeTerminals
                      Current Rating110mA
                      IP Rating-
                      Air Flow - m3/min2.75m³/min
                      Product RangeAA12038 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The AA1282HB-AT is a 230VAC high speed Axial Fan with 2-ball bearing and terminal power connection. High quality aluminum die casting frame flatted with black paint and black PBT plastic with glass fiber impeller. Counter-clockwise direction of rotation looking at rotor, shaded pole induction motor structure.

                      • UL94V-0 Flammability rating
                      • 2700RPM Speed rating
                      • -10 to 70°C Operating temperature range
                      • 20.8W Rated power
                      • 0.31" Aq Maximum pressure
                      • 100MΩ or more at 500VDC (between lead wire and frame) Insulation resistance
                      • 1500VAC for one minute to base on UL507 Dielectric strength

                      Technical Specifications

                      Nominal Rated Voltage AC

                      230V

                      Fan Frame Size

                      120mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      44.5dBA

                      Rated Speed

                      2900rpm

                      Current Rating

                      110mA

                      Air Flow - m3/min

                      2.75m³/min

                      SVHC

                      No SVHC (15-Jan-2019)

                      Fan Frame Type

                      Square

                      External Depth

                      38mm

                      Air Flow - CFM

                      97CFM

                      Power Rating

                      23.5W

                      Power Connection Type

                      Terminals

                      IP Rating

                      -

                      Product Range

                      AA12038 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for AA1282HB-AT

                      8 Products Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.