Print Page
AEQ5-300BP0.5
DC-DC CONVERTER, 300V/-300V, 0.000833A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part NoAEQ5-300BP0.5
Newark Part No.20AM2216
Product RangeUltraVolt AEQ Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $224.960 |
Price for:Each
Minimum: 1
Multiple: 1
$224.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part NoAEQ5-300BP0.5
Newark Part No.20AM2216
Product RangeUltraVolt AEQ Series
High Voltage Power Supply TypeProportional
PolarityDual Output
DC / DC Converter Output TypeFixed
Power Rating500mW
Output Current Max833µA
Output Current Max833µA
Power Supply MountingThrough Hole
Output Voltage Min-
Output Voltage Max300V
Input Voltage DC Min-
Input Voltage DC Max-
Product RangeUltraVolt AEQ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Fixed
Output Current Max
833µA
Power Supply Mounting
Through Hole
Output Voltage Max
300V
Input Voltage DC Max
-
SVHC
No SVHC (27-Jun-2024)
Polarity
Dual Output
Power Rating
500mW
Output Current Max
833µA
Output Voltage Min
-
Input Voltage DC Min
-
Product Range
UltraVolt AEQ Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate