Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $880.000 |
Price for:Each
Minimum: 1
Multiple: 1
$880.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIM-77S-SW01000
Newark Part No.44AM8748
Processor Core TypeARM Cortex A55 Quad Core
Core NumberRK3568
Silicon Family Name-
Processor Speed2GHz
RAM Memory Size4GB
Kit ContentsTablet, microSD Card Slot Pin, 45W AC/DC Adapter, TW BSMI C5 180cm Power Cord
InterfacesBluetooth, USB
Operating SystemAndroid 12
Operating Temperature Range0°C to 40°C
Fanless-
Technical Specifications
Processor Core Type
ARM Cortex A55 Quad Core
Silicon Family Name
-
RAM Memory Size
4GB
Interfaces
Bluetooth, USB
Operating Temperature Range
0°C to 40°C
Core Number
RK3568
Processor Speed
2GHz
Kit Contents
Tablet, microSD Card Slot Pin, 45W AC/DC Adapter, TW BSMI C5 180cm Power Cord
Operating System
Android 12
Fanless
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate