New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Converters / Interfaces
                      Print Page

                      BB-232LPTTL33

                      Converter, RS232 to TTL/CMOS, Port Powered, 3.3V

                      ADVANTECH BB-232LPTTL33
                      ADVANTECH BB-232LPTTL33
                      ADVANTECH BB-232LPTTL33
                      ADVANTECH BB-232LPTTL33
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoBB-232LPTTL33
                      Newark Part No.54AH8413
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      120 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$75.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $75.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoBB-232LPTTL33
                      Newark Part No.54AH8413
                      Technical Datasheet

                      Data Sheet

                      Convert FromRS-232
                      Convert ToTTL/CMOS
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      BB-232LPTTL33 is an ULI-227D3 series RS-232 DB9F to 3.3V TTL DB9M converter. Its port-powering is adequate for passive loop installations; a PSU (sold separately) is required for an active loop. Advantech ULI-227D3 TTL/CMOS adapter converts two channels (TX and RX) in each direction (bi-directional) from RS-232 to TTL/CMOS signals and vice versa. Powered from RS-232 data and handshake lines. Use with micro-controller, programmable logic controllers (PLCs) and other device that support TTL. It complies with 2014/30/EU – Electro-magnetic Compatibility (EMC), 2012/19/EU – Waste Electrical and Electronic Equipment (WEEE), EN 55032 (Class B) – electromagnetic compatibility of multimedia equipment – emission requirements, EN 55024 – information technology equipment – immunity, characteristics – limits and methods of measurement.

                      • Convert RS-232 to TTL (transistor logic) or current loop (by model)
                      • In-line installation, plastic enclosure, DB9 female RS-232 connector
                      • 1674682hours MTBF, 115.2kbps maximum data rate
                      • DB9 female RS-232 connector, DB9 male TTL connector
                      • Port-power source, <lt/>40mA max power consumption
                      • 95%, non-condensing operating humidity, light industrial rating
                      • (2) Input, (2) output ground TTL signals, CMOS TTL logic, 3.3V TTL Vdc level
                      • Dimension is 52.9 x 33.3 x 17.4mm
                      • Operating temperature range from 0 to +70 °C

                      Technical Specifications

                      Convert From

                      RS-232

                      Product Range

                      -

                      Convert To

                      TTL/CMOS

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:4A994
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.