New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Computers
                      5. Desktop
                      Print Page

                      C-TPC1261-4GCF-XPE

                      Touch Panel Computer, TPC-1261H, AMD Geode™ LX800 Processor256 MB, 4GB CompactFlash® , TFT LCD

                      ADVANTECH C-TPC1261-4GCF-XPE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoC-TPC1261-4GCF-XPE
                      Newark Part No.26R9676
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoC-TPC1261-4GCF-XPE
                      Newark Part No.26R9676
                      Technical Datasheet

                      Data Sheet

                      Operating System SoftwareWindows XPe
                      Processor TypeAMD Geode LX800
                      Computer Case Style-
                      RAM Memory Size256MB
                      Hard Drive Capacity-
                      Onboard Graphics-
                      Expansion Slots1 x PCI-104
                      Product Range-
                      Plug Type-
                      External Height - Metric237mm
                      External Width - Metric311mm
                      External Depth - Metric56mm
                      SVHCTo Be Advised

                      Technical Specifications

                      Operating System Software

                      Windows XPe

                      Computer Case Style

                      -

                      Hard Drive Capacity

                      -

                      Expansion Slots

                      1 x PCI-104

                      Plug Type

                      -

                      External Width - Metric

                      311mm

                      SVHC

                      To Be Advised

                      Processor Type

                      AMD Geode LX800

                      RAM Memory Size

                      256MB

                      Onboard Graphics

                      -

                      Product Range

                      -

                      External Height - Metric

                      237mm

                      External Depth - Metric

                      56mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.