New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      ICAM-500-D10W

                      AI Camera, Industrial, Jetson Nano, 1.6MP, 12mm Variable Focal Length, White LED

                      ADVANTECH ICAM-500-D10W
                      ADVANTECH ICAM-500-D10W
                      ADVANTECH ICAM-500-D10W
                      ADVANTECH ICAM-500-D10W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoICAM-500-D10W
                      Newark Part No.62AK4922
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1,527.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,527.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoICAM-500-D10W
                      Newark Part No.62AK4922
                      Technical Datasheet

                      Data Sheet

                      Board TypeDevelopment Kit
                      IC / Module UsedICAM-500
                      Application Sub TypeImage Sensor
                      Kit ContentsDevelopment Kit IMX296
                      SVHCTo Be Advised

                      Product Overview

                      ICAM-500-D10W is a highly integrated Industrial AI Camera equipped with programmable variable focus lenses, LED illumination, SONY industrial grade image sensor, multiple core ARM processors and NVIDIA AI system on module. Featuring CAMNavi SDK, HTML5 web based utility, NVIDIA Deepstream SDK, and Azure AVA support package, ICAM-500 series accelerates the development and deployment of cloud-to-edge vision AI applications. The CAMNavi SDK uses Python language by default and is better adapted to image acquisition and AI algorithm integration. Meanwhile the HTML 5 web based utility can be used to setup the cameras and network configuration to lower the installation effort. The preloaded, optimized Jetpack board support package and Azure Video Analyzer support package seamlessly connect to AI cloud services. The built in physical buttons of ICAM-500 allow the user to snapshot and customize functions. It is a compact and rugged industrial AI camera and ideal for Edge AI vision applications.

                      • SONY IMX296 1.6MP at 60fps image sensor
                      • 12mm variable focal length
                      • 8 x PWM white LEDs, programmable
                      • Hardware trigger / software trigger / free-run
                      • 1 x USB 3.0 type C, 1 x RS485, 3 x DI, 2 x DO, 1 x HDMI 2.0 interface
                      • 1 x 10/100/1000 Base-T LAN interface
                      • 24VDC power supply
                      • IP54 rated
                      • Supports Ubuntu 18.04, Jetpack 4.5.1 OS

                      Technical Specifications

                      Board Type

                      Development Kit

                      Application Sub Type

                      Image Sensor

                      SVHC

                      To Be Advised

                      IC / Module Used

                      ICAM-500

                      Kit Contents

                      Development Kit IMX296

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.