New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies
                      Print Page

                      IPS-X62A850W-A

                      AC/DC Enclosed Power Supply (PSU), +5VSB, 2.5A, 12.5W, 5 Outputs, 850 W, 3.3 V, 20 A, 5 V

                      ADVANTECH IPS-X62A850W-A
                      ADVANTECH IPS-X62A850W-A
                      ADVANTECH IPS-X62A850W-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoIPS-X62A850W-A
                      Newark Part No.94AK2013
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$350.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $350.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoIPS-X62A850W-A
                      Newark Part No.94AK2013
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      No. of Outputs5Outputs
                      Output Power Max850W
                      Output Voltage - Output 13.3V
                      Output Current - Output 120A
                      Output Voltage - Output 25V
                      Output Current - Output 220A
                      Output Voltage - Output 312V
                      Output Current - Output 370.5A
                      Output Voltage - Output 4-12V
                      Output Current - Output 4300mA
                      Input Voltage VAC100V AC to 240V AC
                      Power Supply Output TypeFixed
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      IPS-X62A850W-A is an 850W ATX power supply. It is Intel® ATX 3.0 compliant and it is ultra-durable and stable with Japanese capacitors.

                      • Input voltage range from 100 to 240VAC (90 to 264VAC), input frequency range from 47 to 63Hz
                      • Input current is <lt/> 10A at 115VAC, <lt/> 5A at 230VAC, efficiency is 87% typ at 100% load
                      • Gold rated 80 plus certified, <lt/> 3.5mA-rms at 264VAC, 50Hz (leakage current)
                      • 50A at 115VAC in, and 100A at 230 VAC in without damage (max. inrush current)
                      • 16msec. minimum 115V/60Hz and 230V/50Hz (hold-up time)
                      • 110W maximum power, ±5% accuracy, UL, CB, TUV, CCC, KC, BSMI, UKCA safety compliance
                      • Dielectric strength is 2,600VAC, insulation resistance is 100Mohm
                      • Dimensions (W x H x D) is 5.91 x 3.39 x 5.51inch
                      • Operating temperature range from 0°C to 50°C
                      • Supports OVP, OCP, SCP, and OTP circuit protection, 3-years warranty

                      Technical Specifications

                      Power Supply Applications

                      -

                      Output Power Max

                      850W

                      Output Current - Output 1

                      20A

                      Output Current - Output 2

                      20A

                      Output Current - Output 3

                      70.5A

                      Output Current - Output 4

                      300mA

                      Power Supply Output Type

                      Fixed

                      SVHC

                      To Be Advised

                      No. of Outputs

                      5Outputs

                      Output Voltage - Output 1

                      3.3V

                      Output Voltage - Output 2

                      5V

                      Output Voltage - Output 3

                      12V

                      Output Voltage - Output 4

                      -12V

                      Input Voltage VAC

                      100V AC to 240V AC

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.