Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $316.940 |
Price for:Each
Minimum: 1
Multiple: 1
$316.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoBR07
Newark Part No.79K5748
Technical Datasheet
Decade Box TypeResistance
No. of Decades7
Decade Test Range1ohm to 11.11111Mohm
Accuracy1%
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Resistance Decade Box Model BR07 is built into a metal bench top box. It is used for testing and calibration of test equipment. The main function of the Model BR04 is to create a resistance with a specific value by using a combination of the rotary decade switches. The Model BR07 has seven decade ranges from 1 to 10MΩ. The Model BR07 is equipped with Ø 4mm safety terminals for connections. It is designed to EN 61010-1 safety standards. Includes ground jumper lead.
- Rotary switch selector
- Stop position to prevent accidental switching from 10 to 0
- Seven decades: 1 to 10MΩ
- Max Current: 0.1mA
- Male ground (earth) terminal with safety jack
- Outputs on Ø 4mm safety terminals
- Ground jumper lead EN 61010-2-031, 150V Cat. II Pollution Degree 2
- Accuracy 1%
Applications
Sensing & Instrumentation, Test & Measurement
Contents
6ft safety lead, 4mm female to female and user manual.
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
1ohm to 11.11111Mohm
Product Range
-
No. of Decades
7
Accuracy
1%
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate