New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Earth & Ground Resistance Testers
                      Print Page

                      6416

                      Earth Ground Tester, Ground Resistance, Current, 0.01ohm to 1500ohm, 2083 Hz

                      AEMC INSTRUMENTS 6416
                      AEMC INSTRUMENTS 6416
                      AEMC INSTRUMENTS 6416
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part No6416
                      Newark Part No.19X0920
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,779.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,779.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part No6416
                      Newark Part No.19X0920
                      Technical Datasheet

                      Data Sheet

                      Measuring FunctionsGround Resistance, Current
                      Resistance Measurement Range0.01ohm to 1500ohm
                      Resistance Measurement Frequency2083Hz
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The 6416 is a Clamp-on Ground Resistance Tester measures ground rod and grid resistance and impedance without the use of auxiliary rods. It can be used in multi-grounded systems without disconnecting or de-energizing the ground system under test it. It simply clamps around the grounding electrode or conductor and measures the resistance to ground. By performing measurements on intact ground systems, the user also verifies the quality of the grounding connections and bonds. Resistance and continuity of grounding loops around pads and buildings may also be measured. It includes a high sensitivity measurement function enabling measurement of leakage current flowing to ground or circulating in ground loops from 0.2mA to 40A and resistances from 0.01 to 1500Ω. It also offers battery life information at power-up and auto power-OFF power management. The buzzer and auto power-OFF features may be disabled at any time.

                      • Test frequency selection provides more accurate results in inductive environments
                      • Touch voltage is displayed to alert user to potential unsafe conditions
                      • Loop resistance indication
                      • Large multi-function, bright yellow organic display (OLED) is visible in all lighting conditions
                      • Selectable test frequency improves accuracy in inductive environments
                      • Differentiates between loop and ground resistance measurements
                      • Data storage (Ω, A, V and µH with time-stamping) - Stores up to 300 measurements
                      • Easy clamp opening via a force compensation trigger system with 35mm clamp diameter

                      Applications

                      Test & Measurement, Industrial

                      Technical Specifications

                      Measuring Functions

                      Ground Resistance, Current

                      Resistance Measurement Frequency

                      2083Hz

                      SVHC

                      No SVHC (16-Jul-2019)

                      Resistance Measurement Range

                      0.01ohm to 1500ohm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.