Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9715HM
Newark Part No.66K8972
Product RangeHM Series
Your Part Number
51 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.840 |
| 25+ | $3.630 |
| 50+ | $3.520 |
| 100+ | $3.280 |
| 250+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9715HM
Newark Part No.66K8972
Product RangeHM Series
Product RangeHM Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HM Series
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DA
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
