New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analyzers
                      Print Page

                      PSA6005USC

                      Spectrum Analyzer, Handheld, PSA 5 Series, 10MHz to 6GHz, 192 mm, 92 mm, 49 mm

                      AIM-TTI INSTRUMENTS PSA6005USC
                      AIM-TTI INSTRUMENTS PSA6005USC
                      AIM-TTI INSTRUMENTS PSA6005USC
                      AIM-TTI INSTRUMENTS PSA6005USC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAIM-TTI INSTRUMENTS
                      Manufacturer Part NoPSA6005USC
                      Newark Part No.67X5561
                      Product RangePSA 5 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,394.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,394.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAIM-TTI INSTRUMENTS
                      Manufacturer Part NoPSA6005USC
                      Newark Part No.67X5561
                      Product RangePSA 5 Series
                      Technical Datasheet

                      Data Sheet

                      Spectrum Analyzer TypeHandheld
                      Product RangePSA 5 Series
                      Test Frequency Range10MHz to 6GHz
                      External Height192mm
                      External Width92mm
                      External Depth49mm
                      Weight560g
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PSA6005USC is a 6GHz handheld RF Spectrum Analyzer that provides bench-top level features in a portable unit. Unlike many other "hand held" spectrum analyzers, the PSA Series 5 is sufficiently small and lightweight enought to fit comfortably in one hand. Removable screen protector and sun-shield combines with rubberized top and bottom buffers to enhance its use in the field. The 4.3-inch TFT display provides a wealth of detailed information. Color is used to clearly distinguish between multiple traces, markers and limit lines. The touch-screen uses a three row hierarchical menu system to provide fast and intuitive control of the many functions. It operates from a Li-ion rechargeable battery that can provide more than three hours of continuous operation. If switched-OFF to conserve power, it returns to normal operation within a few seconds of switch-ON with all data retained. It can also be set to switch-OFF automatically after a set time from the last action.

                      • Measurement in dBm or dBµV, mV or µW
                      • Zero span mode with AM and FM audio demodulation
                      • Trace modes of normal, peak hold and trace average
                      • Live, view and reference traces in contrasting colours
                      • Twin markers with readout of absolute and difference values
                      • Smart marker movement with selectable peak tracking
                      • Frequency counter with down to 10Hz resolution
                      • Frequency pre-sets and independent state storage
                      • Auto-find automatically sets sweep parameters for the highest signal found
                      • Unlimited storage for waveforms, set-ups and screens
                      • User assignable file names, file stamping from real-time clock
                      • USB interfaces for Flash drives and PC connection
                      • Comprehensive status and context sensitive help screens
                      • True handheld size with weight of just 560g (20oz)
                      • High resolution colour display
                      • Battery operation of more than 3hrs
                      • Unlimited data storage

                      Applications

                      Test & Measurement, Industrial, RF Communications, Communications & Networking, Portable Devices

                      Contents

                      Standard PSA unit includes the following: ▪Universal voltage power adapter/charger ▪USB connecting cable ▪Spare stylus ▪BNC converter for trigger input ▪Multi-language Short Guide ▪Full users manual (English only) ▪Support CD containing PDF versions of manuals and support software. This USC Bundle also includes the following optional accessories (See attached datasheet for full details): ▪U02 Firmware upgrade (installed) ▪Telescoping BNC antenna with N adapter ▪Vehicle charger ▪Specially fitted carry case

                      Technical Specifications

                      Spectrum Analyzer Type

                      Handheld

                      Test Frequency Range

                      10MHz to 6GHz

                      External Width

                      92mm

                      Weight

                      560g

                      Plug Type

                      -

                      Product Range

                      PSA 5 Series

                      External Height

                      192mm

                      External Depth

                      49mm

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.