Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM2D-050505DZ
Newark Part No.57AK2742
Product RangeAM2D-Z Series
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.480 |
| 5+ | $14.680 |
| 10+ | $12.520 |
| 50+ | $11.440 |
| 100+ | $10.710 |
| 250+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$16.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2D-050505DZ
Newark Part No.57AK2742
Product RangeAM2D-Z Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 25V
Output Current - Output 2200mA
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.2mm
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM2D-Z Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
200mA
Output Current - Output 2
200mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
4.5V
Product Range
AM2D-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
5V
Output Regulation
-
Input Voltage DC Nom
5V
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate