Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM2D-1203SH30Z
Newark Part No.57AK2753
Product RangeAM2D-Z Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 5+ | $11.090 |
| 10+ | $9.450 |
| 50+ | $8.650 |
| 100+ | $8.100 |
| 250+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$12.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2D-1203SH30Z
Newark Part No.57AK2753
Product RangeAM2D-Z Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM2D-Z Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
10.8V
Product Range
AM2D-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate