Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.220 |
| 5+ | $13.330 |
| 10+ | $12.370 |
| 50+ | $11.830 |
| 100+ | $11.430 |
| 250+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$14.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSR-7812Z
Newark Part No.57AK2639
Product RangeAMSR-78Z Series
Power Supply Applications-
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Output Current Max500mA
Product RangeAMSR-78Z Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max34V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
6W
Output Current Max
500mA
Product Range
AMSR-78Z Series
Input Voltage DC Min
15V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
34V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate