Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.540 |
Price for:Each
Minimum: 1
Multiple: 1
$23.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CCE-7105EP
Newark Part No.68AK3683
Thermal Resistance-
External Height - Metric63mm
External Width - Metric95mm
External Length - Metric95mm
Flow Rate Max28.8CFM
Noise Rating55.4dBA
Heat Sink MountingScrew
Heat Sink MaterialAluminium
External Height - Imperial2.48"
External Width - Imperial3.74"
External Length - Imperial3.74"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Resistance
-
External Width - Metric
95mm
Flow Rate Max
28.8CFM
Heat Sink Mounting
Screw
External Height - Imperial
2.48"
External Length - Imperial
3.74"
SVHC
No SVHC (07-Nov-2024)
External Height - Metric
63mm
External Length - Metric
95mm
Noise Rating
55.4dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.74"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate