Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.080 |
| 3+ | $93.890 |
Price for:Each
Minimum: 1
Multiple: 1
$100.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Response Min
16Hz
Impedance
32ohm
Connector Type
3.5mm Jack, Gold Plated and 6.35mm (1/4") Jack Adaptor
Product Range
-
Frequency Response Max
22kHz
Drive Unit Type
40mm
Lead Length
3m
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate