Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No30220YELLO
Newark Part No.23C7459
Technical Datasheet
Bin ColourYellow
External Height76mm
External Width105mm
External Depth187mm
Carrying Capacity10lb
Product Range-
SVHCTo Be Advised
Technical Specifications
Bin Colour
Yellow
External Width
105mm
Carrying Capacity
10lb
SVHC
To Be Advised
External Height
76mm
External Depth
187mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate