Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825255-1
Newark Part No.16M4882
Product RangeMHS Series
Technical Datasheet
1,281 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.660 |
| 25+ | $1.460 |
| 50+ | $1.410 |
| 100+ | $1.370 |
| 500+ | $1.300 |
| 1000+ | $1.220 |
| 2500+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825255-1
Newark Part No.16M4882
Product RangeMHS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch Mounting-
Product RangeMHS Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
-
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
No SVHC (17-Jan-2023)
Switch Operation
On-None-On
Product Range
MHS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability