Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH08S04.
Newark Part No.25AC9655
Product RangeGDH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $2.160 |
| 50+ | $1.980 |
| 100+ | $1.910 |
| 500+ | $1.860 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 40
Multiple: 40
$86.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH08S04.
Newark Part No.25AC9655
Product RangeGDH Series
No. of Circuits8Circuits
Switch Actuator StyleRocker
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Pitch Spacing1.27mm
Contact Current DC Max25mA
Product RangeGDH Series
Switch TypeDIP Sealed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Actuator Style
Rocker
Contact Configuration
SPST
Pitch Spacing
1.27mm
Product Range
GDH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
