Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTRD11D10WL
Newark Part No.94F9972
Product RangeTRD Series
Also Known As4-1437595-1
Technical Datasheet
64 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $5.620 |
| 25+ | $5.620 |
| 50+ | $5.620 |
| 100+ | $5.620 |
| 250+ | $5.620 |
| 500+ | $5.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTRD11D10WL
Newark Part No.94F9972
Product RangeTRD Series
Also Known As4-1437595-1
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeTRD Series
Contact Current AC Max-
Contact Voltage VAC20V
Contact Voltage DC Nom20V
Contact Current DC Max-
Contact Voltage VDC20V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCLead
Product Overview
The TRD series Rocker Switch available in single and double pole models. It has rocker and paddle actuator with wire-lug, wire-wrap, quick-connect and printed circuit terminal versions.
- Epoxy terminal seal
- Available in gold and silver contact options
- Break-before-make contact timing
- LED illumination options
Applications
Industrial
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Voltage DC Nom
20V
Contact Voltage VDC
20V
Panel Cutout Width
-
Switch Terminals
Solder Lug
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
TRD Series
Contact Voltage VAC
20V
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate