Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.220 |
Price for:Each
Minimum: 1
Multiple: 1
$22.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No456730
Newark Part No.85AK6571
Bin ColourGrey, Blue
External Height220mm
External Width400mm
External Depth300mm
Carrying Capacity-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bin Colour
Grey, Blue
External Width
400mm
Carrying Capacity
-
SVHC
No SVHC (04-Feb-2026)
External Height
220mm
External Depth
300mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate