Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part No457830
Newark Part No.88AK0820
Product RangeProServe Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $433.270 |
Price for:Each
Minimum: 1
Multiple: 1
$433.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No457830
Newark Part No.88AK0820
Product RangeProServe Series
Carrying Case MaterialPC (Polycarbonate)
External Height270mm
External Width540mm
External Depth405mm
Product RangeProServe Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PC (Polycarbonate)
External Width
540mm
Product Range
ProServe Series
External Height
270mm
External Depth
405mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
