New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Boxes
                      Print Page

                      EUROPLUS FLEX 37-13

                      Multi-Compartment Box, Plastic, 2.17" Height, 14.57" Width, 11.61" Depth

                      ALLIT EUROPLUS FLEX 37-13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALLIT
                      Manufacturer Part NoEUROPLUS FLEX 37-13
                      Newark Part No.65AC3795
                      Product RangeEuroPlus Flex 37
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALLIT
                      Manufacturer Part NoEUROPLUS FLEX 37-13
                      Newark Part No.65AC3795
                      Product RangeEuroPlus Flex 37
                      Technical Datasheet

                      Data Sheet

                      Box TypeGeneral Purpose Storage
                      Box MaterialPP (Polypropylene)
                      Box ColourBlack
                      External Height - Imperial2.17"
                      External Height - Metric55mm
                      External Width - Imperial14.57"
                      External Width - Metric370mm
                      External Depth - Imperial11.61"
                      External Depth - Metric295mm
                      Product RangeEuroPlus Flex 37
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EUROPLUS FLEX 37-13 is an assortment box with 13 insert bins. It is variable and versatile assortment boxes with “pizzazz” cleverly dimensioned insert bins with three extra compartments offer plenty of space for items such as folding rulers and screwdrivers. The removable scale insert can be used as a measuring tool (cm/inch). It provides reliable organization and clear view of items such as office supplies, supplies, electrical sleeves, hardware, fittings etc.

                      • Organized, secure assorting due to the locking knobs in the lid
                      • Safe and secure, locking knobs prevent insert bins from shifting
                      • Useful, scale insert with cm/inch
                      • Outside dimension (W x D x H) is 14.56 x 11.61 x 2.16inch
                      • Clever, wire-rack system holding 4x EuroPlus Flex 37 (see p. 72)
                      • Storage space for a thousand and one uses
                      • EuroPlus insert bins for EuroPlus Flex 37/1
                      • Clear view at a glance

                      Technical Specifications

                      Box Type

                      General Purpose Storage

                      Box Colour

                      Black

                      External Height - Metric

                      55mm

                      External Width - Metric

                      370mm

                      External Depth - Metric

                      295mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Box Material

                      PP (Polypropylene)

                      External Height - Imperial

                      2.17"

                      External Width - Imperial

                      14.57"

                      External Depth - Imperial

                      11.61"

                      Product Range

                      EuroPlus Flex 37

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.