Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoLC143 BK088
Newark Part No.28B6054
Product RangeFIT LC Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.460 |
| 10+ | $112.320 |
| 25+ | $104.730 |
| 50+ | $100.940 |
| 100+ | $97.140 |
Price for:Each
Minimum: 1
Multiple: 1
$124.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoLC143 BK088
Newark Part No.28B6054
Product RangeFIT LC Series
Technical Datasheet
Cord ColourBlack
Cord MaterialNylon
Tensile Strength Pounds50lb
Width2.2mm
Thickness0.36mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52080-E-3
MIL Spec FinishE
Product RangeFIT LC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LC143 BK088 is a MIL-grade flat-braid Lacing Cord/Tape with black nylon construction. Designed to allow a wider contact area with the insulation so that it remains in place, tape is flexible and easy on the assemblers hands. Once knotted, tape resists slipping and does not increase diameter of harness. Nylon resists acids, abrasion, flame and fungus. Polyester has all characteristics of nylon, but has better resistance to acids and no appreciable discoloration.
- High tensile strength
- Good chemical resistance
- Excellent knot retention
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Cord Colour
Black
Tensile Strength Pounds
50lb
Thickness
0.36mm
MIL Spec Class
A-A-52080-E-3
Product Range
FIT LC Series
Cord Material
Nylon
Width
2.2mm
Reel Length (Metric)
457m
MIL Spec Finish
E
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability