Shift to Smaller and Lighter
Wire & Cable with Alpha’s
EcoGen™ Product Line
Smaller and lighter than PVC cable, and critically functional in even the smallest of spaces, EcoGen wire and cable solutions are designed to meet the needs of all your applications, in a variety of environments.
EcoGen’s family of wire and cable benefits:
- Up to 45% smaller and up to 65% lighter than traditional PVC
- Zero Halogen and no phthalates or heavy metals.
- Capable of handling temperatures from +105C to -50C
- Up to 91% lower outgassing
- Innovative mPPE insulation and jacket material
- Meets both RoHS and WEEE requirements
- REACH Compliant

Featured Products

EcoCable® Mini 300V Communication Cable
- Up to 92% lower outgassing than PVC
- Halogen free and fully recyclable
- Temperature range: -40°C to 80°C
- Bend radius: 10X Cable Diameter static
- Over 250 standard constructions available

EcoFlex® 600V Flexing Control Cable
- Up to 91% lower outgassing than PVC
- Halogen free and fully recyclable
- Temperature range: -40°C to 105°C static (-5°C to 105°C flexing)
- Bend radius: 8X Flexing shielded, 5X Unshielded
- Rated over 1M flex life cycles
- Over 140 standard constructions available

EcoWire® Hook Up Wire
- Up to 91 % lower outgassing than PVC
- Halogen free and fully recyclable
- Temperature range: -40°C to 105°C
- Better dielectric strength compared to PVC
- Over 530 standard constructions available
- Halogen Free
Don't Forget the Perfect FIT® For your Critical Applications
FIT heat-shrink tubing and wire management products give you more choices to achieve reliable, rugged cabling systems. Within our wide array of products, you’ll find solutions to satisfy any application, from general-purpose needs to extremes of temperature, chemicals, and abrasion.
Learn More
Applications

Medical Devices
Semi-Conductor

Transportation

Aerospace/Defense

Consumer Electronics