New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      EP4CGX15BF14C8N

                      FPGA, Cyclone IV, PLL, 72 I/O, 14400 Macrocells, 3.6 V, 402 MHz, FBGA-676

                      ALTERA EP4CGX15BF14C8N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALTERA
                      Manufacturer Part NoEP4CGX15BF14C8N
                      Newark Part No.66W1377
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      116 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$32.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALTERA
                      Manufacturer Part NoEP4CGX15BF14C8N
                      Newark Part No.66W1377
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells14400Logic Cells
                      IC Case / PackageBGA
                      No. of Pins169Pins
                      Speed Grade8
                      No.of User I/Os72I/O's
                      Process Technology-
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Dec-2015)
                      Clock ManagementPLL
                      Core Supply Voltage Max1.25V
                      Core Supply Voltage Min1.15V
                      FPGA FamilyCyclone IV
                      I/O Supply Voltage3.6V
                      Logic Case StyleBGA
                      No. of I/O's72I/O's
                      No. of Logic Blocks14400
                      No. of Macrocells14400Macrocells
                      No. of Speed Grades8
                      Operating Frequency Max402MHz
                      Total RAM Bits540Kbit

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      BGA

                      Speed Grade

                      8

                      Process Technology

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Clock Management

                      PLL

                      Core Supply Voltage Min

                      1.15V

                      I/O Supply Voltage

                      3.6V

                      No. of I/O's

                      72I/O's

                      No. of Macrocells

                      14400Macrocells

                      Operating Frequency Max

                      402MHz

                      No. of Logic Cells

                      14400Logic Cells

                      No. of Pins

                      169Pins

                      No.of User I/Os

                      72I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Core Supply Voltage Max

                      1.25V

                      FPGA Family

                      Cyclone IV

                      Logic Case Style

                      BGA

                      No. of Logic Blocks

                      14400

                      No. of Speed Grades

                      8

                      Total RAM Bits

                      540Kbit

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.