New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC6SLX16-2CPG196C

                      FPGA, Spartan-6, DCM, PLL, 106 I/O's, 375 MHz, 14579 Cells, 1.14 V to 1.26 V, CSBGA-196, NCNR

                      Date/Lot Code

                      AMD XC6SLX16-2CPG196C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC6SLX16-2CPG196C
                      Newark Part No.32AC9754
                      Product RangeSpartan-6 XC6SLX16
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$48.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $48.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC6SLX16-2CPG196C
                      Newark Part No.32AC9754
                      Product RangeSpartan-6 XC6SLX16
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells14579Logic Cells
                      IC Case / PackageCSBGA
                      No. of Pins196Pins
                      Speed Grade2
                      No.of User I/Os106I/O's
                      Process Technology45nm (CMOS)
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product RangeSpartan-6 XC6SLX16
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementDCM, PLL
                      Core Supply Voltage Max1.26V
                      Core Supply Voltage Min1.14V
                      FPGA FamilySpartan-6
                      I/O Supply Voltage3.3V
                      Logic Case StyleCSBGA
                      No. of I/O's106I/O's
                      No. of Logic Blocks14579
                      No. of Macrocells14579Macrocells
                      No. of Speed Grades2
                      Operating Frequency Max375MHz
                      Total RAM Bits576Kbit

                      Product Overview

                      The Xilinx Spartan®-6 FPGA family provide leading system integration capabilities with lowest total cost for high volume applications. It is built on 45nm technology and ideally suited for advanced bridging applications in automotive infotainment, consumer and industrial automation. Spartan®-6 FPGA family comprises two domain optimized subfamilies LX (logic optimized) and LXT (high speed serial connectivity). Spartan®-6 LX FPGAs are optimized for applications that require absolute low cost. They support up to 147K logic cell density, 4.8Mb memory, integrated memory controllers, DSP48A1 slices and high performance integrated IP with support for industry standards. Spartan®-6 LXT FPGAs are optimized to provide the industry’s lowest risk and lowest cost solution for serial connectivity. LXT subfamily extends LX devices by adding up to eight 3.2Gb/s GTP transceivers and an integrated block for PCI Express® compatible endpoint block both derived from proven Virtex® FPGA family technology.

                      • -3, -3N, -2, -1L (LX)/-3, -3N, -2 (LXT) speed grades with 0 to 85°C and -40 to 100°C temperature
                      • Small form factor packaging, MicroBlaze™ soft processor, diverse number of supported I/O protocols
                      • Advanced power management, SelectIO™ interface technology, 18Kb (2 x 9Kb) block RAMs
                      • Spartan®-6 provides increased system performance with up to 8 low power 3.2Gb/s serial transceivers
                      • 800Mb/s DDR3 with integrated memory controller, zero power with hibernate power-down mode
                      • BOM cost reduction, clock management tile (CMT) for enhanced performance
                      • Auto detect configuration options and enhanced IP security with AES and device DNA protection
                      • Enabled by ISE® design suite (no cost, front to back FPGA design solution for Linux and Windows)
                      • 1.14 to 1.26V (-3, -3N, -2), 0.95 to 1.05V (-1L) internal supply voltage (standard performance)
                      • Lower power 1V core voltage (LX/-1L), high performance 1.2V core voltage (LX, LXT/-2, -3, -3N)

                      Warnings

                      Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Notes

                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      CSBGA

                      Speed Grade

                      2

                      Process Technology

                      45nm (CMOS)

                      Operating Temperature Min

                      0°C

                      Product Range

                      Spartan-6 XC6SLX16

                      MSL

                      MSL 3 - 168 hours

                      Clock Management

                      DCM, PLL

                      Core Supply Voltage Min

                      1.14V

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      106I/O's

                      No. of Macrocells

                      14579Macrocells

                      Operating Frequency Max

                      375MHz

                      No. of Logic Cells

                      14579Logic Cells

                      No. of Pins

                      196Pins

                      No.of User I/Os

                      106I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.26V

                      FPGA Family

                      Spartan-6

                      Logic Case Style

                      CSBGA

                      No. of Logic Blocks

                      14579

                      No. of Speed Grades

                      2

                      Total RAM Bits

                      576Kbit

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.