New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. SoCs / MPSoCs / RFSoCs
                      Print Page

                      XC7Z045-2FBG676E

                      Microprocessor, ARM Cortex-A9, 800MHz, Zynq-7000, FCBGA-676, NCNR

                      Date/Lot Code

                      AMD XC7Z045-2FBG676E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC7Z045-2FBG676E
                      Newark Part No.66AH1414
                      Product RangeZynq Family 7000 Series Microprocessors
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,071.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,071.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC7Z045-2FBG676E
                      Newark Part No.66AH1414
                      Product RangeZynq Family 7000 Series Microprocessors
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      Product RangeZynq Family 7000 Series Microprocessors
                      CPU Speed800MHz
                      Core ArchitectureARM Cortex-A9
                      MPU Case StyleFCBGA
                      No. of Pins676Pins
                      MPU FamilyZynq
                      MPU Series7000
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      XC7Z045-2FBG676E is a Zynq®-7000 family FPGA based on the Xilinx SoC architecture. The ARM Cortex-A9 CPU is the heart of the PS and also includes on-chip memory, external memory interfaces and a rich set of peripheral connectivity interfaces. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, medical equipment.

                      • Kintex-7 FPGA Xilinx 7 series programmable logic equivalent
                      • Dual-core ARM Cortex-A9 MPCore™ with CoreSight™ processor core
                      • 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
                      • 350K programmable cell, 218,600 look-up tables (LUTs) and 437,200 flip-flops
                      • 19.2Mb (545) block RAM (# 36Kb blocks), 900 DSP slices (18x25 MACCs)
                      • 1334 GMACs Peak DSP performance (Symmetric FIR)
                      • 800MHz maximum frequency
                      • 256KB on-chip memory
                      • 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
                      • 676 pin FCBGA and extended temperature range from 0°C to +100°C

                      Notes

                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Technical Specifications

                      Product Range

                      Zynq Family 7000 Series Microprocessors

                      Core Architecture

                      ARM Cortex-A9

                      No. of Pins

                      676Pins

                      MPU Series

                      7000

                      CPU Speed

                      800MHz

                      MPU Case Style

                      FCBGA

                      MPU Family

                      Zynq

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991D
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.