New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC7VX485T-2FFG1761I

                      FPGA, Virtex-7 XT, 700 I/O's, 485760 Logic Cells, 2 Speed Grade, -40 to 100°C, FCBGA-1761

                      Date/Lot Code

                      AMD XC7VX485T-2FFG1761I
                      AMD XC7VX485T-2FFG1761I
                      AMD XC7VX485T-2FFG1761I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC7VX485T-2FFG1761I
                      Newark Part No.47AC6584
                      Product RangeVirtex-7 XC7VX485T
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      QuantityPrice
                      1+$11,782.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11,782.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC7VX485T-2FFG1761I
                      Newark Part No.47AC6584
                      Product RangeVirtex-7 XC7VX485T
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells485760Logic Cells
                      IC Case / PackageFCBGA
                      No. of Pins1761Pins
                      Speed Grade2
                      No.of User I/Os700I/O's
                      Process Technology28nm (HKMG)
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product RangeVirtex-7 XC7VX485T
                      Qualification-
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max1.03V
                      Core Supply Voltage Min970mV
                      FPGA FamilyVirtex-7
                      I/O Supply Voltage3.3V
                      Logic Case StyleFCBGA
                      No. of I/O's700I/O's
                      No. of Logic Blocks485760
                      No. of Macrocells485760Macrocells
                      No. of Speed Grades2
                      Operating Frequency Max710MHz
                      Total RAM Bits37080Kbit

                      Product Overview

                      XC7VX485T-2FFG1761I is a Virtex®-7 FPGA IC. The Virtex®-7 FPGA IC is optimized for maximum system performance and capacity, delivering up to 2× improvement over previous generations. It features advanced stacked silicon interconnect (SSI) technology, enabling the highest logic density and bandwidth for compute-intensive and high-throughput applications.

                      • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
                      • Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
                      • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
                      • Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
                      • 485760 logic cells, 700 I/O's
                      • Dual 12bit XADC with on-chip thermal and supply sensors
                      • 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
                      • I/O voltage range from 1.2V to 3.3V
                      • Available in 1761 pin FCBGA package
                      • Operating temperature range from -40°C to 100°C

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      FCBGA

                      Speed Grade

                      2

                      Process Technology

                      28nm (HKMG)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Virtex-7 XC7VX485T

                      MSL

                      -

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      970mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      700I/O's

                      No. of Macrocells

                      485760Macrocells

                      Operating Frequency Max

                      710MHz

                      No. of Logic Cells

                      485760Logic Cells

                      No. of Pins

                      1761Pins

                      No.of User I/Os

                      700I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.03V

                      FPGA Family

                      Virtex-7

                      Logic Case Style

                      FCBGA

                      No. of Logic Blocks

                      485760

                      No. of Speed Grades

                      2

                      Total RAM Bits

                      37080Kbit

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991D
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.