Print Page
1N5314
Current Regulator Diode, 100 V, 4.7 mA, DO-35, 2 Pin, 200 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMERICAN POWER DEVICES
Manufacturer Part No1N5314
Newark Part No.91B2161
Technical Datasheet
162 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.410 |
10+ | $6.680 |
25+ | $6.050 |
50+ | $5.670 |
100+ | $5.300 |
250+ | $4.410 |
500+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMERICAN POWER DEVICES
Manufacturer Part No1N5314
Newark Part No.91B2161
Technical Datasheet
Peak Operating Voltage100V
Regulator Current4.7mA
Operating Temperature Max200°C
Diode Case StyleDO-35
No. of Pins2 Pin
Product Range-
SVHCTo Be Advised
Product Overview
The 1N5314 is a field-effect current Regulator Diode with hermetically sealed glass case. The regulator diode is silicon circuit elements that provides an essentially constant current independent of voltage. These high impedance constant current diodes complement the constant voltage of silicon zener diodes. This series is especially designed for maximum impedance over the operating range.
- High Impedance
- Tin-plated Leads
- Cathode Banded Polarity
Applications
Power Management
Technical Specifications
Peak Operating Voltage
100V
Operating Temperature Max
200°C
No. of Pins
2 Pin
SVHC
To Be Advised
Regulator Current
4.7mA
Diode Case Style
DO-35
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate