Print Page
1N821A
Zener Single Diode, 6.2 V, 500 mW, DO-7, 2 Pins, 100 °C, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMERICAN POWER DEVICES
Manufacturer Part No1N821A
Newark Part No.09F4807
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMERICAN POWER DEVICES
Manufacturer Part No1N821A
Newark Part No.09F4807
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation500mW
Diode Case StyleDO-7
No. of Pins2Pins
Operating Temperature Max100°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
The 1N821A is a temperature compensated Zener Reference Diode with hermetically sealed glass case, corrosion-resistant tin-plated leads finish and cathode band polarity. This silicon device is low-level and temperature compensated. Oxide-passivated junction give them stability and make this diode highly reliable reference sources. Glass-enclosed construction provides a rugged, hermetically sealed unit.
- 7.5mA Test current
- 10Ω Maximum impedance
- 96mV Maximum voltage temperature stability
Applications
Industrial
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-7
Operating Temperature Max
100°C
Qualification
-
SVHC
To Be Advised
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate