Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480318-0
Newark Part No.82F9877
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
12,811 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.336 |
10+ | $0.300 |
25+ | $0.281 |
100+ | $0.267 |
500+ | $0.245 |
1000+ | $0.219 |
2500+ | $0.211 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480318-0
Newark Part No.82F9877
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
Product RangeCommercial MATE-N-LOK Series
No. of Positions2Positions
Pitch Spacing5.08mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-480318-0 from TE Connectivity is a Commercial MATE-N-LOK series housing. It is 2 position housing with pitch spacing of 5.08mm.
- Housing material is nylon
- Flammability rating complies to UL94 V-2
- Integrated with detent locking feature
- Single row housing
- Suitable for wire to wire connector system
- Maximum operating temperature of the housing is 105°C
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK Series
No. of Positions
2Positions
For Use With
Commercial MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate