Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480711-0
Newark Part No.46F2062
Product RangeUniversal MATE-N-LOK Series
Your Part Number
2,481 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 10+ | $0.532 |
| 25+ | $0.485 |
| 50+ | $0.474 |
| 100+ | $0.463 |
| 500+ | $0.408 |
| 1000+ | $0.364 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480711-0
Newark Part No.46F2062
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
No. of Positions15Positions
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-480711-0 is a 15-position 3-row natural Receptacle Housing with nylon-GF construction and used with universal MATE-N-LOK connectors. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.
- UL94V-2 Flammability rating
- Positive polarization
- 600V Voltage rating
- -30 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
15Positions
For Use With
Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-480711-0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
