Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-534206-0
Newark Part No.86W0966
Product RangeAMPMODU MOD II
Your Part Number
1,619 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $3.760 |
| 25+ | $3.670 |
| 50+ | $3.590 |
| 100+ | $3.490 |
| 500+ | $3.410 |
| 1000+ | $3.110 |
| 2500+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-534206-0
Newark Part No.86W0966
Product RangeAMPMODU MOD II
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Product RangeAMPMODU MOD II
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCLead (04-Feb-2026)
Product Overview
The 1-534206-0 is a Board-to-board Header and Receptacle Connector with through hole solder termination method to PC board. The double beam contact connector is available with double rows of contacts.
- 30µinch Contact Mating Area Plating Thickness
- Square Contact Shape
- Tin-lead over Nickel Solder Tail Contact Plating
- Polyester GF Housing
- -65 to 105°C Operating Temperature
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
20Contacts
Product Range
AMPMODU MOD II
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Technical Docs (4)
Alternatives for 1-534206-0
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
