Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87756-8.
Newark Part No.28AC6600
Product RangeAMPMODU IV/V Series
Your Part Number
1,674 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.371 |
Price for:Each
Minimum: 1000
Multiple: 1000
$371.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87756-8.
Newark Part No.28AC6600
Product RangeAMPMODU IV/V Series
Product RangeAMPMODU IV/V Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold over Nickel Plated Contacts
For Use WithAMPMODU IV/V Series Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Tin, Phosphor Bronze
SVHCLead
Technical Specifications
Product Range
AMPMODU IV/V Series
Contact Termination Type
Crimp
Contact Plating
Gold over Nickel Plated Contacts
Wire Size AWG Min
26AWG
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMPMODU IV/V Series Connectors
Contact Material
Copper Tin, Phosphor Bronze
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate