Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-963217-1
Newark Part No.52R3912
Your Part Number
506 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.090 |
| 25+ | $3.870 |
| 50+ | $3.790 |
| 100+ | $3.720 |
| 500+ | $3.710 |
| 1000+ | $3.390 |
| 2500+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-963217-1
Newark Part No.52R3912
Product Range-
No. of Positions16Positions
Pitch Spacing5mm
For Use WithTE Connectivity JPT Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-963217-1 is a 16-postion 2-row black Housing for female terminals with PBT-GF construction and is used with JPT connectors. The sealed connector used for wire to wire connection.
- 5mm Pitch spacing
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
16Positions
For Use With
TE Connectivity JPT Connectors
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
