Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967629-1
Newark Part No.52R3921
Product RangeJunior Power Timer
Technical Datasheet
5,508 In Stock
Need more?
651 Delivery in 1-3 Business Days(US stock)
4857 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.870 |
10+ | $1.820 |
25+ | $1.530 |
50+ | $1.500 |
100+ | $1.430 |
500+ | $1.280 |
1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967629-1
Newark Part No.52R3921
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions18Positions
Pitch Spacing5mm
For Use WithJunior Power Timer Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1-967629-1 is a 18-position 3-row grey Tab Housing for male terminals with PA-GF construction and used for wire to wire connection. The AMP connector with perfect design to avoid quality problems, to reduce manufacturing and service cost and high vibration level supported.
- Polarized
- 28V Operating voltage
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
18Positions
For Use With
Junior Power Timer Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate