Print Page
Image is for illustrative purposes only. Please refer to product description.
7,178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.206 |
Price for:Each
Minimum: 10
Multiple: 10
$2.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130526
Newark Part No.74AJ7759
Product RangePIDG
Product RangePIDG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.62mm²
Stud Size - MetricM2.5
Stud Size - Imperial#4
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIDG
Conductor Area CSA
2.62mm²
Stud Size - Imperial
#4
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M2.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate