Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1418884-3
Newark Part No.34P0749
Product RangeMCP 1.5K Series
Your Part Number
4,432 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.320 |
| 25+ | $0.260 |
| 100+ | $0.248 |
| 250+ | $0.226 |
| 500+ | $0.217 |
| 1000+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1418884-3
Newark Part No.34P0749
Product RangeMCP 1.5K Series
Product RangeMCP 1.5K Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min-
For Use WithAMP MCP 1.5K Series Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingSilver
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 1.5K Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP MCP 1.5K Series Housing Connectors
Contact Plating
Silver
Alternatives for 1418884-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability