Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No144432-1
Newark Part No.
Full Reel43AC9956
Cut Tape83Y7495
Product RangeJPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.223 | $669.00 |
| Total Price | $669.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.223 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.184 |
| 6000+ | $0.179 |
| 12000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No144432-1
Newark Part No.
Full Reel43AC9956
Cut Tape83Y7495
Product RangeJPT Series
Product RangeJPT Series
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max12AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT Series
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
17AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 144432-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
