Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1478762-9
Newark Part No.15J1244
Product RangeADK
Your Part Number
150 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 10+ | $8.080 |
| 25+ | $7.760 |
| 50+ | $7.560 |
| 100+ | $7.400 |
| 250+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1478762-9
Newark Part No.15J1244
Product RangeADK
Product RangeADK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1478762-9 is a 9-way Metal Backshell with 180°C cable exit angle.
- 4-40 Thread Size
- 2-piece RFI/EMI Shield
- 4 to 13mm Cable Insulation Diameter
- UL 94V-0 Flammability Rating
- Nickel Plated Shielding
Applications
Industrial
Contents
Backshells, jackscrews and cable grommets.
Technical Specifications
Product Range
ADK
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Metal Body
Alternatives for 1478762-9
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
