Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163007
Newark Part No.15J3854
Product RangeFASTIN FASTON
Technical Datasheet
3,856 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.903 |
25+ | $0.863 |
50+ | $0.846 |
100+ | $0.828 |
500+ | $0.739 |
1000+ | $0.686 |
2500+ | $0.654 |
Price for:Each
Minimum: 10
Multiple: 10
$9.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163007
Newark Part No.15J3854
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions8Positions
Pitch Spacing9.1mm
For Use With6.3mm Series FASTIN-FASTON Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
8Positions
For Use With
6.3mm Series FASTIN-FASTON Connector
Gender
Receptacle
Pitch Spacing
9.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate