Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658681-1
Newark Part No.42K6702
Product RangeAMPLIMITE HDP-22 Series
Technical Datasheet
216 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.580 |
10+ | $4.210 |
25+ | $4.080 |
50+ | $3.800 |
100+ | $3.640 |
500+ | $3.270 |
1000+ | $3.050 |
2500+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658681-1
Newark Part No.42K6702
Product RangeAMPLIMITE HDP-22 Series
Technical Datasheet
No. of Positions15Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-22 Series
Connector Body MaterialSteel Body
For Use WithHDP-22 Series D Sub Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658681-1 is a 15-position Standard D-sub Receptacle Assembly with tin-plated steel shell and glass-filled nylon insert. The Amplimite plug used with the HDP-22 series crimp snap-in contacts.
- High performance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DE
Gender
Receptacle
For Use With
HDP-22 Series D Sub Connectors
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22 Series
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1658681-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability